LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STPS3045DJF-TR product image
  • STPS3045DJF-TR thumbnail 1
  • STPS3045DJF-TR thumbnail 2
  • STPS3045DJF-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STPS3045DJF-TRRoHS

Manufacturer
MPN
STPS3045DJF-TR
LCSC Part #
C2965409
Packaging
PowerFLAT(5x6)
Customer #
Key Attributes
DIODE SCHOTTKY 45V PowerFLAT(5x6)
Datasheetpdf iconST STPS3045DJF-TR
In-Stock: 69
69 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1149$ 1.11
10+$ 0.9261$ 9.26
30+$ 0.822$ 24.66
100+$ 0.7048$ 70.48
500+$ 0.6527$ 326.35
1,000+$ 0.6299$ 629.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerST
PackagingPowerFLAT(5x6)
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)45V
Voltage - Forward(Vf@If)640mV@30A
Reverse Leakage Current (Ir)300uA@45V
Non-Repetitive Peak Forward Surge Current380A
Current - Rectified30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This Schottky rectifier is ideal for switch-mode power supplies and high-frequency DC-to-DC converters. The STPS3045DJF in a PowerFLAT™ 5x6 package is optimized for low-voltage high-frequency inverters, freewheeling, and polarity protection applications. Its low-profile design is particularly suited for space-constrained applications.

Features

AI Translation
  • Extremely low conduction losses
  • Negligible switching losses
  • Very fast switching speed
  • Low forward voltage drop
  • Low thermal resistance
  • Specified high avalanche capability
  • Thin package: 1mm
  • ECOPACK®2 compliant

Applications

AI Translation
  • Telecom power supply
  • Desktop power supply