ST BTA06-800TWRG
| Manufacturer | |
| MPN | BTA06-800TWRG |
| LCSC Part # | C2965390 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 800V 6A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 6A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 60A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Available either in through-hole or surface-mount packages, the BTA06 and BTB06 triac series is suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits... or for phase control operation in light dimmers, motor speed controllers... The snubberless and logic level versions (BTA/ BTB...W) are specially recommended for use on inductive loads, thanks to their high commutation performances. By using an internal ceramic pad, the BTA series provides voltage insulated tab (rated at 2500V_RMS) complying with UL standards (File ref.: E81734).
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1927 | $ 1.19 |
| 10+ | $ 0.9769 | $ 9.77 |
| 50+ | $ 0.8584 | $ 42.92 |
| 100+ | $ 0.7237 | $ 72.37 |
| 500+ | $ 0.6637 | $ 331.85 |
| 1,000+ | $ 0.6377 | $ 637.70 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 6A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 60A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Available either in through-hole or surface-mount packages, the BTA06 and BTB06 triac series is suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits... or for phase control operation in light dimmers, motor speed controllers... The snubberless and logic level versions (BTA/ BTB...W) are specially recommended for use on inductive loads, thanks to their high commutation performances. By using an internal ceramic pad, the BTA series provides voltage insulated tab (rated at 2500V_RMS) complying with UL standards (File ref.: E81734).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



