ST STM32L4A6RGT6
| Manufacturer | |
| Mfr. Part # | STM32L4A6RGT6 |
| LCSC Part # | C2965255 |
| Package | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator, up to 80 MHz, 1 MB flash, 320 KB SRAM, 20x communication interfaces |
| Description | ARM Cortex-M4 32 Bit 80MHz 52 LQFP-64(10x10) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-64(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 960 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 18.6987 | $ 18.70 |
10+ | $ 17.7634 | $ 177.63 |
30+ | $ 16.1415 | $ 484.25 |
100+ | $ 14.7279 | $ 1472.79 |
Standard Packaging 960/Full
Tray | ||