ST TSX339IQ4T
| Manufacturer | |
| MPN | TSX339IQ4T |
| LCSC Part # | C2965219 |
| Packaging | QFN-16(3x3) |
| Customer # | |
| Key Attributes | Micropower quad CMOS voltage comparators |
| Datasheet | ST TSX339IQ4T |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ST | |
| Packaging | QFN-16(3x3) | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 1pA | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Dual Supply | 1.35V~8V;-8V~-1.35V | |
| Ib - Input Bias Current | 1pA | |
| Output Type | Open-drain | |
| Propagation Delay(tpd) | 2.5us | |
| Common Mode Rejection Ratio(CMRR) | 73dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 5uA | |
| Vos - Input Offset Voltage | 100uV | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Single Supply | 2.7V~16V | |
| Response Time (tr) | 2us |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ST | |
| Packaging | QFN-16(3x3) | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 1pA | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Dual Supply | 1.35V~8V;-8V~-1.35V | |
| Ib - Input Bias Current | 1pA |
| Type | Description | |
|---|---|---|
| Output Type | Open-drain | |
| Propagation Delay(tpd) | 2.5us | |
| Common Mode Rejection Ratio(CMRR) | 73dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 5uA | |
| Vos - Input Offset Voltage | 100uV | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Single Supply | 2.7V~16V | |
| Response Time (tr) | 2us |
Introduction
The TSX339 is a micropower CMOS quad voltage comparator, which exhibits a very low current consumption of 5 μA typical per comparator. This device was designed as the improvement of the TS339: it shows a lower current consumption, a better input offset voltage, and an enhanced ESD tolerance. The TSX339 is fully specified over a wide temperature range and is proposed in automotive grade for the TSSOP14 package. It is fully compatible with the TS339 CMOS comparator and is available with similar packages. The new tiny package, QFN16 3x3, is also proposed for the TSX339 thus allowing even more integration on applications.
Features
- Low supply current: 5 μA typ. per comparator
- Wide single supply range 2.7 V to 16 V or dual supplies (±1.35 V to ±8 V)
- Extremely low input bias current: 1 pA typ.
- Input common-mode voltage range includes ground
- Open drain output
- High input impedance: 10^12 Ω typ
- Fast response time: 2 µs typ. for 5 mV overdrive
- ESD tolerance: 4 kV HBM, 200 V MM
- Pin-to-pin and functionally compatible to the quad CMOS TS339 comparators
Applications
- Automotive
- Industrial
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7995 | $ 2.80 |
| 10+ | $ 2.3881 | $ 23.88 |
| 30+ | $ 2.0492 | $ 61.48 |
| 100+ | $ 1.786 | $ 178.60 |
| 500+ | $ 1.6662 | $ 833.10 |
| 1,000+ | $ 1.6158 | $ 1615.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ST | |
| Packaging | QFN-16(3x3) | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 1pA | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Dual Supply | 1.35V~8V;-8V~-1.35V | |
| Ib - Input Bias Current | 1pA | |
| Output Type | Open-drain | |
| Propagation Delay(tpd) | 2.5us | |
| Common Mode Rejection Ratio(CMRR) | 73dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 5uA | |
| Vos - Input Offset Voltage | 100uV | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Single Supply | 2.7V~16V | |
| Response Time (tr) | 2us |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ST | |
| Packaging | QFN-16(3x3) | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 1pA | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Dual Supply | 1.35V~8V;-8V~-1.35V | |
| Ib - Input Bias Current | 1pA |
| Type | Description | |
|---|---|---|
| Output Type | Open-drain | |
| Propagation Delay(tpd) | 2.5us | |
| Common Mode Rejection Ratio(CMRR) | 73dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 5uA | |
| Vos - Input Offset Voltage | 100uV | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Single Supply | 2.7V~16V | |
| Response Time (tr) | 2us |
Introduction
The TSX339 is a micropower CMOS quad voltage comparator, which exhibits a very low current consumption of 5 μA typical per comparator. This device was designed as the improvement of the TS339: it shows a lower current consumption, a better input offset voltage, and an enhanced ESD tolerance. The TSX339 is fully specified over a wide temperature range and is proposed in automotive grade for the TSSOP14 package. It is fully compatible with the TS339 CMOS comparator and is available with similar packages. The new tiny package, QFN16 3x3, is also proposed for the TSX339 thus allowing even more integration on applications.
Features
- Low supply current: 5 μA typ. per comparator
- Wide single supply range 2.7 V to 16 V or dual supplies (±1.35 V to ±8 V)
- Extremely low input bias current: 1 pA typ.
- Input common-mode voltage range includes ground
- Open drain output
- High input impedance: 10^12 Ω typ
- Fast response time: 2 µs typ. for 5 mV overdrive
- ESD tolerance: 4 kV HBM, 200 V MM
- Pin-to-pin and functionally compatible to the quad CMOS TS339 comparators
Applications
- Automotive
- Industrial
C2965219 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



