LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STEVAL-DPSLLCK1 product image
Images for reference only

ST STEVAL-DPSLLCK1RoHS

Manufacturer
MPN
STEVAL-DPSLLCK1
LCSC Part #
C2965201
Packaging
-
Customer #
Key Attributes
DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards RoHS
Datasheetpdf iconST STEVAL-DPSLLCK1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
ManufacturerST
Packaging-
Height-
Switching Frequency250kHz
Ripple Noise-
Function-
Quiescent Supply Current-
Features-
Capacitive Load(Max)-
Output Current(Max)62.5A
Conversion Efficiency95.3%
Voltage - Supply375V~425V
Number of Outputs-
Output Voltage48V
Operating Temperature Range-
Length-
Output Voltage Accuracy-
Width-
Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 777.8677$ 777.87
200+$ 728.2853$ 145657.06
500+$ 702.6914$ 351345.70
1,000+$ 690.0453$ 690045.30
Standard Packaging1/Full Bag
Better price for more quantity?
$