PROD Tech PSMCAQ1050-501P
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PSMCAQ1050-501P |
| LCSC Part # | C2962893 |
| Package | SMD,9.5x8.3mm |
| Customer # | |
| Key Attributes | CMC 5uH 5A 2LN 500Ω SMD |
| Description | 5uH@100kHz 2Line Common Mode Choke Surface Mount 9.5x8.3mm 500Ω@100MHz 5A DCR 5.5mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Package | SMD,9.5x8.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
15
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.598 $ 0.5382 | $ 0.54 |
10+ | $ 0.4852 $ 0.4367 | $ 4.37 |
30+ | $ 0.4281 $ 0.3853 | $ 11.56 |
100+ | $ 0.3724 $ 0.3352 | $ 33.52 |
500+ | $ 0.3045 $ 0.2741 | $ 137.05 |
1,000+ | $ 0.2875 $ 0.2588 | $ 258.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$