PROD Tech PSPMAA0805-101M-ANP
| Manufacturer | PROD TechAsian Brands |
| MPN | PSPMAA0805-101M-ANP |
| LCSC Part # | C2962892 |
| Packaging | SMD,8.5x8mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 2.5A 272mΩ SMD,8x8.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | SMD,8.5x8mm | |
| Current Rating | 2.5A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3A | |
| DC Resistance(DCR) | 272mΩ | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 16,655
16,655 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3272$ 0.2618 | $ 1.31 |
| 50+ | $ 0.2622$ 0.2098 | $ 10.49 |
| 150+ | $ 0.2344$ 0.1876 | $ 28.14 |
| 1,000+ | $ 0.1996$ 0.1597 | $ 159.70 |
| 2,000+ | $ 0.1841$ 0.1473 | $ 294.60 |
| 5,000+ | $ 0.1748$ 0.1399 | $ 699.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | SMD,8.5x8mm | |
| Current Rating | 2.5A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3A | |
| DC Resistance(DCR) | 272mΩ | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



