PROD Tech PSPMAA0805-470M-ANP
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PSPMAA0805-470M-ANP |
| LCSC Part # | C2962889 |
| Package | SMD,8.5x8mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 3A 155mΩ SMD,8x8.5mm |
| Description | 47uH 4.5A SMD,8.5x8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Package | SMD,8.5x8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
6,830 
6,830
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3134 $ 0.2978 | $ 1.49 |
50+ | $ 0.2545 $ 0.2418 | $ 12.09 |
150+ | $ 0.2293 $ 0.2179 | $ 32.69 |
1,000+ | $ 0.1846 $ 0.1754 | $ 175.40 |
2,000+ | $ 0.1706 $ 0.1621 | $ 324.20 |
5,000+ | $ 0.1622 $ 0.1541 | $ 770.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$