HCI XC53M4-12.000-F18JJHPL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | XC53M4-12.000-F18JJHPL |
| LCSC Part # | C2962754 |
| Package | SMD5032-4P |
| Customer # | |
| Key Attributes | CRYSTAL 12MHz 18pF SMD |
| Description | Crystal Oscillator 18pF SMD5032-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | SMD5032-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
895 
895
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2932 $ 0.2786 | $ 1.39 |
50+ | $ 0.2336 $ 0.2220 | $ 11.10 |
150+ | $ 0.2081 $ 0.1977 | $ 29.66 |
1,000+ | $ 0.1603 $ 0.1523 | $ 152.30 |
2,000+ | $ 0.1462 $ 0.1389 | $ 277.80 |
5,000+ | $ 0.1377 $ 0.1309 | $ 654.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$