LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
TM(Shenzhen Titan Micro Elec) TM1723 product image
  • TM1723 thumbnail 1
  • TM1723 thumbnail 2
  • TM1723 thumbnail 3
  • Pinagem
  • Footprint
Imagens ilustrativas

TM(Shenzhen Titan Micro Elec) TM1723

Fabricante
Cód. da peça
TM1723
Nº LCSC
C2962579
Emb.
SOP-32-300mil
Número do Cliente
Atrib. princ.
5V 20 segments 3-Wire Serial Interface SOP-32-300mil Display Drivers
Folha de DadosTM(Shenzhen Titan Micro Elec) TM1723
Fora de estoque
Avise-me
Mínimo: 11Múltiplo: 11Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
11+$ 0.4125$ 4.54
110+$ 0.3173$ 34.90
242+$ 0.2761$ 66.82
1,210+$ 0.2253$ 272.61
5,566+$ 0.2031$ 1130.45
10,890+$ 0.1888$ 2056.03
Encapsulamento Padrão22/Full Tube
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Display Drivers
FabricanteTM(Shenzhen Titan Micro Elec)
Emb.SOP-32-300mil
Voltage - Supply5V
Frequency128kHz
Operating Temperature-20℃~+70℃
Pd - Power Dissipation-
Display Configurations(bit)20x4 bit
Display Configurations(Segment)20 segments
Interface3-Wire Serial Interface
FeaturesIntegrated key function;Built-in oscillator
Quiescent Current (Iq)10uA
Current - Supply-

Descrição

Tradução por IA

TM1723 is a dedicated LCD driver controller IC with keyboard scan interface, integrating MCU digital interface, data latch, LCD driver, keyboard scan, and RGB backlight driver circuits. This product offers excellent performance and reliable quality, requiring no modification to the decoder board's underlying instruction set, and is fully compatible with the instruction set of Tianwei Electronics' existing 3-wire interface LED driver ICs. It also supports PWM backlight driving and SW general-purpose input expansion port. Primarily designed for display panel driving in VCR, VCD, DVD, and home theater products. Available in SOP32 package.

Recursos

Tradução por IA
  • Low-power CMOS process
  • 20×4-dot LCD driver
  • Up to 4×3 keypad input, 4-channel LED driver with 64-level PWM, suitable for LCD color backlight driving
  • 4 general-purpose inputs, compatible with rotary encoder switches
  • 1/3 LCD bias, adjustable LCD operating voltage
  • Serial interface (CLK, STB, DIO)
  • Oscillation: built-in RC oscillator
  • Package: SOP32

Aplicações

Tradução por IA
  • VCR
  • VCD
  • DVD
  • Home Theater