LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics MM3Z6V8W product image
  • MM3Z6V8W thumbnail 1
  • MM3Z6V8W thumbnail 2
  • MM3Z6V8W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics MM3Z6V8WRoHS

Manufacturer
MPN
MM3Z6V8W
LCSC Part #
C2962425
Packaging
SOD-323W
Customer #
Key Attributes
DIODE ZENER 6.8V 300mW SOD-323W
Datasheetpdf iconJingdao Microelectronics MM3Z6V8W
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0133$ 0.67
500+$ 0.0104$ 5.20
3,000+$ 0.0088$ 26.40
6,000+$ 0.0078$ 46.80
24,000+$ 0.0069$ 165.60
51,000+$ 0.0065$ 331.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJingdao Microelectronics
PackagingSOD-323W
Tolerance±5%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)500nA@3.5V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)6.4V~7.2V
Zener Voltage(Nom)6.8V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece