LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics MM3Z6V2W product image
  • MM3Z6V2W thumbnail 1
  • MM3Z6V2W thumbnail 2
  • MM3Z6V2W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics MM3Z6V2WRoHS

Manufacturer
MPN
MM3Z6V2W
LCSC Part #
C2962424
Packaging
SOD-323W
Customer #
Key Attributes
DIODE ZENER 6.2V 300mW SOD-323W
Datasheetpdf iconJingdao Microelectronics MM3Z6V2W
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0136$ 0.68
500+$ 0.0106$ 5.30
3,000+$ 0.0089$ 26.70
6,000+$ 0.0079$ 47.40
24,000+$ 0.0071$ 170.40
51,000+$ 0.0066$ 336.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJingdao Microelectronics
PackagingSOD-323W
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)50Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.8V~6.6V
Zener Voltage(Nom)6.2V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece