ST STM32F030CCT6TR
| Manufacturer | |
| MPN | STM32F030CCT6TR |
| LCSC Part # | C2962370 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | Value-line Arm-based 32-bit MCU with Flash, timers, ADC, communication interfaces |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.4V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 37 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Value-line Arm-based 32-bit MCU with up to 256 KB Flash, timers, ADC, communication interfaces, 2.4 - 3.6 V operation
Features
AI Translation
- Core: Arm 32-bit Cortex-M0 CPU, frequency up to 48 MHz
- Memories – 16 to 256 Kbytes of Flash memory – 4 to 32 Kbytes of SRAM with HW parity
- CRC calculation unit
- Reset and power management – Digital & I/Os supply: VDD = 2.4V to 3.6V – Analog supply: VDDA = VDD to 3.6V – Power-on/Power down reset (POR/PDR) – Low power modes: Sleep, Stop, Standby
- Clock management – 4 to 32 MHz crystal oscillator – 32 kHz oscillator for RTC with calibration – Internal 8 MHz RC with x6 PLL option – Internal 40 kHz RC oscillator
- Up to 55 fast I/Os – All mappable on external interrupt vectors – Up to 55 I/Os with 5V tolerant capability
- 5-channel DMA controller
- One 12-bit, 1.0 µs ADC (up to 16 channels) – Conversion range: 0 to 3.6 V – Separate analog supply: 2.4 V to 3.6V
- Calendar RTC with alarm and periodic wakeup from Stop/Standby
- 11 timers – One 16-bit advanced-control timer for six-channel PWM output – Up to seven 16-bit timers, with up to four IC/OC, OCN, usable for IR control decoding – Independent and system watchdog timers – SysTick timer
- Communication interfaces: Up to two I²C interfaces Fast Mode Plus (1 Mbit/s) support on one or two I/Fs, with 20 mA current sink SMBus/PMBus support (on single I/F) Up to six USARTs supporting master synchronous SPI and modem control; one with auto baud rate detection Up to two SPIs (18 Mbit/s) with 4 to 16 programmable bit frames
- Serial wire debug (SWD)
- All packages ECOPACK2
In-Stock: 1,824
1,824 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.026 | $ 2.03 |
| 10+ | $ 1.7114 | $ 17.11 |
| 30+ | $ 1.5142 | $ 45.43 |
| 100+ | $ 1.2811 | $ 128.11 |
| 500+ | $ 1.1915 | $ 595.75 |
| 1,000+ | $ 1.1507 | $ 1150.70 |
Standard Packaging2400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.4V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 37 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Value-line Arm-based 32-bit MCU with up to 256 KB Flash, timers, ADC, communication interfaces, 2.4 - 3.6 V operation
Features
AI Translation
- Core: Arm 32-bit Cortex-M0 CPU, frequency up to 48 MHz
- Memories – 16 to 256 Kbytes of Flash memory – 4 to 32 Kbytes of SRAM with HW parity
- CRC calculation unit
- Reset and power management – Digital & I/Os supply: VDD = 2.4V to 3.6V – Analog supply: VDDA = VDD to 3.6V – Power-on/Power down reset (POR/PDR) – Low power modes: Sleep, Stop, Standby
- Clock management – 4 to 32 MHz crystal oscillator – 32 kHz oscillator for RTC with calibration – Internal 8 MHz RC with x6 PLL option – Internal 40 kHz RC oscillator
- Up to 55 fast I/Os – All mappable on external interrupt vectors – Up to 55 I/Os with 5V tolerant capability
- 5-channel DMA controller
- One 12-bit, 1.0 µs ADC (up to 16 channels) – Conversion range: 0 to 3.6 V – Separate analog supply: 2.4 V to 3.6V
- Calendar RTC with alarm and periodic wakeup from Stop/Standby
- 11 timers – One 16-bit advanced-control timer for six-channel PWM output – Up to seven 16-bit timers, with up to four IC/OC, OCN, usable for IR control decoding – Independent and system watchdog timers – SysTick timer
- Communication interfaces: Up to two I²C interfaces Fast Mode Plus (1 Mbit/s) support on one or two I/Fs, with 20 mA current sink SMBus/PMBus support (on single I/F) Up to six USARTs supporting master synchronous SPI and modem control; one with auto baud rate detection Up to two SPIs (18 Mbit/s) with 4 to 16 programmable bit frames
- Serial wire debug (SWD)
- All packages ECOPACK2
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



