LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-ZH-T product image
  • HC-ZH-T thumbnail 1
  • HC-ZH-T thumbnail 2
  • HC-ZH-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-ZH-TRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-ZH-T
LCSC Part #
C2962316
Packaging
-
Customer #
Key Attributes
CONN TERM 26~32AWG CRIMP TIN
Datasheetpdf iconHCTL HC-ZH-T
Custom CablesMOQ 1pc
In-Stock: 16,200
16,200 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0112$ 0.56
500+$ 0.0088$ 4.40
1,500+$ 0.0075$ 11.25
15,000+$ 0.0064$ 96.00
30,000+$ 0.0057$ 171.00
45,000+$ 0.0054$ 243.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts
ManufacturerHCTL
Packaging-
Wire Gauge - AWG26~32
Contact PlatingTin
Contact MaterialPhosphor bronze
Reference SeriesZH

Features

AI Translation
  • Rated Current: 1A AC/DC
  • Rated Voltage: 50V AC/DC
  • Temperature Range: -40°C ~ +105°C
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 500MΩ min
  • Withstanding Voltage: 500V AC/min
  • Materials: Phosphor bronze tin-plated, Housing nylon 66 UL94-V0(2), Wafer nylon 46 UL94-VO(2), Wafer LCP UL94-V0
  • Applicable Wire Gauge: AWG#26 - 32#

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.