Hex Nut DIN934 M5X0.8 304 Stainless Steel
| Manufacturer | Tong MingAsian Brands |
| MPN | 208559 |
| LCSC Part # | C2961598 |
| Packaging | - |
| Customer # | |
| Key Attributes | Nuts |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Nuts | |
| Manufacturer | Tong Ming | |
| Packaging | - | |
| thickness | 4mm | |
| colour | Silver white | |
| distance across flats | 8mm | |
| material quality | 304 stainless steel | |
| standard | DIN934 | |
| specifications | M5X0.8 | |
| surface treatment | Natural color | |
| Nominal diameter | 5mm | |
| pitch | 0.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0116 | $ 0.58 |
| 500+ | $ 0.011 | $ 5.50 |
| 10,500+ | $ 0.0095 | $ 99.75 |
| 50,400+ | $ 0.0092 | $ 463.68 |
Standard Packaging2100/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



