FH HA0650-1R5MTA00
| Manufacturer | FHAsian Brands |
| MPN | HA0650-1R5MTA00 |
| LCSC Part # | C2961347 |
| Packaging | SMD,7.6x7mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 11A 11mΩ SMD,7x7.6mm |
| Datasheet | FH HA0650-1R5MTA00 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | SMD,7.6x7mm | |
| Current Rating | 11A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 11mΩ | |
| Current - Saturation(Isat) | 12.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | SMD,7.6x7mm | |
| Current Rating | 11A |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 11mΩ | |
| Current - Saturation(Isat) | 12.5A |
Help & FeedbackShow similar products (0) >
In-Stock: 329
329 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2176$ 0.1828 | $ 0.18 |
| 10+ | $ 0.178$ 0.1496 | $ 1.50 |
| 30+ | $ 0.161$ 0.1353 | $ 4.06 |
| 100+ | $ 0.1398$ 0.1175 | $ 11.75 |
| 500+ | $ 0.1304$ 0.1096 | $ 54.80 |
| 1,000+ | $ 0.1112$ 0.0935 | $ 93.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | SMD,7.6x7mm | |
| Current Rating | 11A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 11mΩ | |
| Current - Saturation(Isat) | 12.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | SMD,7.6x7mm | |
| Current Rating | 11A |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 11mΩ | |
| Current - Saturation(Isat) | 12.5A |
Help & FeedbackShow similar products (0) >
C2961347 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



