HTCSEMI HT8692ARZ
| Manufacturer | HTCSEMIAsian Brands |
| MPN | HT8692ARZ |
| LCSC Part # | C2960975 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Precision, CMOS, single-supply, rail-to-rail input/output, wideband operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HTCSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 30pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 60pA | |
| Common Mode Rejection Ratio(CMRR) | 89dB | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | 8.4MHz | |
| Input Voltage Noise Density | 18nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HT8691, HT8692, and HT8694 are single-channel, dual-channel, and quad-channel, rail-to-rail input and output, single-supply amplifiers featuring ultralow offset voltage and wide signal bandwidth. These amplifiers employ a novel patented trimming technique that achieves excellent performance without laser trimming. All devices operate from a 3 V to 5 V single supply. The combination of low offset, ultralow input bias current, and high-speed characteristics makes these amplifiers suitable for a wide range of applications. Filters, integrators, diode amplifiers, shunt sensors, and high-impedance sensors can all benefit from this combination of features. Wide bandwidth and low distortion benefit audio and other AC applications. For most cost-sensitive applications, Grade D offers the same AC performance at a lower price point, but with reduced DC accuracy. These amplifiers also feature rail-to-rail input and output swing capability, enabling designers to buffer CMOS ADCs, DACs, ASICs, and other wide-output-swing devices in single-supply systems.
Features
- Low offset voltage: 500uV (max)
- Single-supply operation: 2.7 V to 5.5 V
- Low supply current: 500uA per amplifier
- Wide bandwidth: 8 MHz
- Slew rate: 5 V/µs
- Low distortion
- No phase reversal
- Low input current
- Unity-gain stable
- Automotive-qualified
Applications
- Current sensing
- Barcode scanners
- PA control
- Battery-powered instrumentation
- Multi-pole filters
- Sensors
- ASIC input/output amplifiers
- Audio
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4967$ 0.3477 | $ 0.35 |
| 10+ | $ 0.4528$ 0.3170 | $ 3.17 |
| 30+ | $ 0.43$ 0.3010 | $ 9.03 |
| 100+ | $ 0.4088$ 0.2862 | $ 28.62 |
| 500+ | $ 0.3192$ 0.2235 | $ 111.75 |
| 1,000+ | $ 0.3111$ 0.2178 | $ 217.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HTCSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 30pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 60pA | |
| Common Mode Rejection Ratio(CMRR) | 89dB | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | 8.4MHz | |
| Input Voltage Noise Density | 18nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HT8691, HT8692, and HT8694 are single-channel, dual-channel, and quad-channel, rail-to-rail input and output, single-supply amplifiers featuring ultralow offset voltage and wide signal bandwidth. These amplifiers employ a novel patented trimming technique that achieves excellent performance without laser trimming. All devices operate from a 3 V to 5 V single supply. The combination of low offset, ultralow input bias current, and high-speed characteristics makes these amplifiers suitable for a wide range of applications. Filters, integrators, diode amplifiers, shunt sensors, and high-impedance sensors can all benefit from this combination of features. Wide bandwidth and low distortion benefit audio and other AC applications. For most cost-sensitive applications, Grade D offers the same AC performance at a lower price point, but with reduced DC accuracy. These amplifiers also feature rail-to-rail input and output swing capability, enabling designers to buffer CMOS ADCs, DACs, ASICs, and other wide-output-swing devices in single-supply systems.
Features
- Low offset voltage: 500uV (max)
- Single-supply operation: 2.7 V to 5.5 V
- Low supply current: 500uA per amplifier
- Wide bandwidth: 8 MHz
- Slew rate: 5 V/µs
- Low distortion
- No phase reversal
- Low input current
- Unity-gain stable
- Automotive-qualified
Applications
- Current sensing
- Barcode scanners
- PA control
- Battery-powered instrumentation
- Multi-pole filters
- Sensors
- ASIC input/output amplifiers
- Audio
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



