LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
HTCSEMI HT8602ARZ product image
  • HT8602ARZ thumbnail 1
  • HT8602ARZ thumbnail 2
  • HT8602ARZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HTCSEMI HT8602ARZRoHS

Manufacturer
HTCSEMIAsian Brands
MPN
HT8602ARZ
LCSC Part #
C2960972
Packaging
SOP-8
Customer #
Key Attributes
Precision, CMOS, single-supply, rail-to-rail input/output, wideband operational amplifier
Datasheetpdf iconHTCSEMI HT8602ARZ
In-Stock: 1,860
1,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1744$ 0.0872$ 0.09
10+$ 0.1528$ 0.0764$ 0.76
30+$ 0.1436$ 0.0718$ 2.15
100+$ 0.132$ 0.0660$ 6.60
500+$ 0.1173$ 0.0587$ 29.35
1,000+$ 0.1142$ 0.0571$ 57.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHTCSEMI
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage500uV
Slew Rate6V/us
Input Offset Current(Ios)30pA
Input offset current drift(Ios TC)-
FeaturesOvervoltage protection
Operating Temperature-40℃~+125℃
Ib - Input Bias Current60pA
Common Mode Rejection Ratio(CMRR)83dB
Output Current30mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current750uA
Gain Bandwidth Product8.2MHz
Input Voltage Noise Density33nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

HT8601, HT8602, and HT8604 are single-channel, dual-channel, and quad-channel, rail-to-rail input and output, single-supply amplifiers featuring ultralow offset voltage and wide signal bandwidth. These amplifiers employ a novel patented trimming technique that achieves excellent performance without laser trimming. All devices operate from a 3 V to 5 V single supply. The combination of low offset, ultralow input bias current, and high-speed characteristics makes these amplifiers suitable for a wide range of applications. Filters, integrators, diode amplifiers, shunt sensors, and high-impedance sensors can all benefit from this combination of features. Wide bandwidth and low distortion make them ideal for audio and other AC applications. For most cost-sensitive applications, the D grade offers the same AC performance at a lower price point, with reduced DC accuracy. These amplifiers also feature rail-to-rail input and output swing capability, enabling designers to buffer CMOS ADCs, DACs, ASICs, and other wide-output-swing devices in single-supply systems.

Features

AI Translation
  • Low offset voltage: 500uV (max)
  • Single-supply operation: 2.7 V to 5.5 V
  • Low supply current: 750uA per amplifier
  • Wide bandwidth: 8 MHz
  • Slew rate: 5 V/µs
  • Low distortion
  • No phase reversal
  • Low input current
  • Unity-gain stable
  • Automotive qualified

Applications

AI Translation
  • Current sensing
  • Barcode scanners
  • PA control
  • Battery-powered instrumentation
  • Multi-pole filters
  • Sensors
  • ASIC input or output amplifiers
  • Audio