HTCSEMI HT8622DRMZ
| Manufacturer | HTCSEMIAsian Brands |
| MPN | HT8622DRMZ |
| LCSC Part # | C2960970 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Precision, CMOS, single-supply, rail-to-rail input/output, wideband operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HTCSEMI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 30pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 100pA | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 8.4MHz | |
| Input Voltage Noise Density | 33nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HT8621, HT8622, and HT8624 are single-channel, dual-channel, and quad-channel, rail-to-rail input and output, single-supply amplifiers featuring ultra-low offset voltage and wide signal bandwidth. These amplifiers employ a novel patented trimming technique to achieve excellent performance without laser trimming. All devices operate from a single supply of 3 V to 5 V. The combination of low offset, ultra-low input bias current, and high-speed characteristics makes these amplifiers suitable for a wide range of applications. Filters, integrators, diode amplifiers, shunt sensors, and high-impedance sensors can all benefit from this combination of features. Wide bandwidth and low distortion characteristics are advantageous for audio and other AC applications. For most cost-sensitive applications, the D grade offers the same AC performance at a lower price point, but with reduced DC accuracy. The rail-to-rail input and output swing capability of these amplifiers enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide-output-swing devices in single-supply systems.
Features
- Low offset voltage: 500uV (max)
- Single-supply operation: 2.7 V to 5.5 V
- Low supply current: 500uA per amplifier
- Wide bandwidth: 8 MHz
- Slew rate: 5 V/µs
- Low distortion
- No phase reversal
- Low input current
- Unity-gain stable
- AEC-Q100 qualified for automotive applications
Applications
- Current sensing
- Barcode scanners
- PA control
- Battery-powered instrumentation
- Multi-pole filters
- Sensors
- ASIC input or output amplifiers
- Audio
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2617 | $ 1.31 |
| 50+ | $ 0.2108 | $ 10.54 |
| 150+ | $ 0.189 | $ 28.35 |
| 500+ | $ 0.1617 | $ 80.85 |
| 2,500+ | $ 0.1259 | $ 314.75 |
| 5,000+ | $ 0.1186 | $ 593.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HTCSEMI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 30pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 100pA | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 8.4MHz | |
| Input Voltage Noise Density | 33nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HT8621, HT8622, and HT8624 are single-channel, dual-channel, and quad-channel, rail-to-rail input and output, single-supply amplifiers featuring ultra-low offset voltage and wide signal bandwidth. These amplifiers employ a novel patented trimming technique to achieve excellent performance without laser trimming. All devices operate from a single supply of 3 V to 5 V. The combination of low offset, ultra-low input bias current, and high-speed characteristics makes these amplifiers suitable for a wide range of applications. Filters, integrators, diode amplifiers, shunt sensors, and high-impedance sensors can all benefit from this combination of features. Wide bandwidth and low distortion characteristics are advantageous for audio and other AC applications. For most cost-sensitive applications, the D grade offers the same AC performance at a lower price point, but with reduced DC accuracy. The rail-to-rail input and output swing capability of these amplifiers enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide-output-swing devices in single-supply systems.
Features
- Low offset voltage: 500uV (max)
- Single-supply operation: 2.7 V to 5.5 V
- Low supply current: 500uA per amplifier
- Wide bandwidth: 8 MHz
- Slew rate: 5 V/µs
- Low distortion
- No phase reversal
- Low input current
- Unity-gain stable
- AEC-Q100 qualified for automotive applications
Applications
- Current sensing
- Barcode scanners
- PA control
- Battery-powered instrumentation
- Multi-pole filters
- Sensors
- ASIC input or output amplifiers
- Audio
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



