LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
HTCSEMI HT8612BRMZ product image
  • HT8612BRMZ thumbnail 1
  • HT8612BRMZ thumbnail 2
  • HT8612BRMZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HTCSEMI HT8612BRMZRoHS

Manufacturer
HTCSEMIAsian Brands
MPN
HT8612BRMZ
LCSC Part #
C2960968
Packaging
MSOP-8
Customer #
Key Attributes
Precision, CMOS, single-supply, rail-to-rail input/output, wideband operational amplifier
Datasheetpdf iconHTCSEMI HT8612BRMZ
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3194$ 0.1597$ 0.80
50+$ 0.2585$ 0.1293$ 6.47
150+$ 0.2325$ 0.1163$ 17.45
1,000+$ 0.1656$ 0.0828$ 82.80
2,000+$ 0.1511$ 0.0756$ 151.20
5,000+$ 0.1424$ 0.0712$ 356.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHTCSEMI
PackagingMSOP-8
Number of Channels2
Vos - Input Offset Voltage500uV
Slew Rate6V/us
Input Offset Current(Ios)30pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Ib - Input Bias Current60pA
Common Mode Rejection Ratio(CMRR)89dB
Output Current50mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current500uA
Gain Bandwidth Product-
Input Voltage Noise Density18nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

HT8611, HT8612, and HT8614 are single-channel, dual-channel, and quad-channel, rail-to-rail input and output, single-supply amplifiers featuring ultralow offset voltage and wide signal bandwidth. These amplifiers employ a novel patented trimming technique to achieve excellent performance without laser trimming. All devices operate from a single supply of 3 V to 5 V. The combination of low offset, ultralow input bias current, and high-speed characteristics makes these amplifiers suitable for a wide range of applications. Filters, integrators, diode amplifiers, shunt sensors, and high-impedance sensors can all benefit from this combination of features. Wide bandwidth and low distortion characteristics are advantageous for audio and other AC applications. For most cost-sensitive applications, the D grade offers equivalent AC performance at a lower price point, but with reduced DC accuracy. Specific applications for these amplifiers include: audio amplification in portable equipment, portable phone earphones, barcode scanners, portable instrumentation, cellular PA control, and multipole filters. The rail-to-rail input and output swing capability also enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide-output-swing devices in single-supply systems.

Features

AI Translation
  • Low offset voltage: 500uV (max)
  • Single-supply operation: 2.7 V to 5.5 V
  • Low supply current: 500uA per amplifier
  • Wide bandwidth: 8 MHz
  • Slew rate: 5 V/µs
  • Low distortion
  • No phase reversal
  • Low input current
  • Unity-gain stable
  • Qualified for automotive applications

Applications

AI Translation
  • Current sensing
  • Barcode scanners
  • PA control
  • Battery-powered instrumentation
  • Multi-pole filters
  • Sensors
  • ASIC input/output amplifiers
  • Audio