HTCSEMI HT20074ARZ
| Manufacturer |
HTCSEMI
Asian Brands |
| Mfr. Part # | HT20074ARZ |
| LCSC Part # | C2960959 |
| Package | SOP-14 |
| Customer # | |
| Key Attributes | Operational Amplifier, Rail-to-Rail Output, 3 MHz BW |
| Description | 4mV 2pA 2.8V/us 125dB 3MHz 4 Rail-to-Rail Output SOP-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | HTCSEMI | |
| Package | SOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
381 
381
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4798 | $ 0.48 |
10+ | $ 0.3878 | $ 3.88 |
30+ | $ 0.3501 | $ 10.50 |
100+ | $ 0.3003 | $ 30.03 |
500+ | $ 0.2233 | $ 111.65 |
1,000+ | $ 0.2113 | $ 211.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$