LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
FOJAN FRC1210F1R50TS product image
  • FRC1210F1R50TS thumbnail 1
  • FRC1210F1R50TS thumbnail 2
  • FRC1210F1R50TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC1210F1R50TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC1210F1R50TS
LCSC Part #
C2960845
Packaging
1210
Customer #
Key Attributes
RES 1.5Ω ±1% 500mW 1210
Datasheetpdf iconFOJAN FRC1210F1R50TS
In-Stock: 21,850
21,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0149$ 0.0135$ 0.68
500+$ 0.0124$ 0.0112$ 5.60
1,500+$ 0.0111$ 0.0100$ 15.00
5,000+$ 0.0098$ 0.0089$ 44.50
25,000+$ 0.0091$ 0.0082$ 205.00
50,000+$ 0.0087$ 0.0079$ 395.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1210
Resistance1.5Ω
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece