LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
FOJAN FRC2010J562 TS product image
  • FRC2010J562 TS thumbnail 1
  • FRC2010J562 TS thumbnail 2
  • FRC2010J562 TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC2010J562 TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC2010J562 TS
LCSC Part #
C2960836
Packaging
2010
Customer #
Key Attributes
RES 5.6kΩ ±5% 750mW 2010
Datasheetpdf iconFOJAN FRC2010J562 TS
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0298$ 0.0284$ 0.57
200+$ 0.0244$ 0.0232$ 4.64
600+$ 0.0215$ 0.0205$ 12.30
4,000+$ 0.0174$ 0.0166$ 66.40
8,000+$ 0.0158$ 0.0151$ 120.80
20,000+$ 0.015$ 0.0143$ 286.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging2010
Power(Watts)750mW
Resistance5.6kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.