LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRC1206F5R36TS product image
  • FRC1206F5R36TS thumbnail 1
  • FRC1206F5R36TS thumbnail 2
  • FRC1206F5R36TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC1206F5R36TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC1206F5R36TS
LCSC Part #
C2960709
Packaging
1206
Customer #
Key Attributes
RES 5.36Ω ±1% 250mW 1206
Datasheetpdf iconFOJAN FRC1206F5R36TS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0042$ 0.42
1,000+$ 0.0033$ 3.30
5,000+$ 0.0026$ 13.00
10,000+$ 0.0024$ 24.00
50,000+$ 0.0021$ 105.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1206
Power(Watts)250mW
Resistance5.36Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±400ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.