KAILONG K30U135
| 제조업체 | KAILONGAsian Brands |
| 제조사 품번 | K30U135 |
| LCSC 번호 | C2960569 |
| 포장 | Through Hole,P=5.1mm |
| 고객 번호 | |
| 주요 제원 | Positive Temperature Coefficient (PTC) |
| 데이터시트 | KAILONG K30U135 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/PTC Resettable Fuses | |
| 제조업체 | KAILONG | |
| 포장 | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 1.35A | |
| Pitch | 5.1mm | |
| Current - Max | 40A | |
| Power Dissipation | 1W | |
| Trip Current | 2.7A | |
| Height | 16.5mm | |
| Length | 8.9mm | |
| Width | 3mm | |
| Resistance @ 25℃ | 40mΩ | |
| Time to Trip(Max) | 10s | |
| Resistance - Post Trip (R1) (Max) | 120mΩ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/PTC Resettable Fuses | |
| 제조업체 | KAILONG | |
| 포장 | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 1.35A | |
| Pitch | 5.1mm | |
| Current - Max | 40A |
| 타입 | 설명 | |
|---|---|---|
| Power Dissipation | 1W | |
| Trip Current | 2.7A | |
| Height | 16.5mm | |
| Length | 8.9mm | |
| Width | 3mm | |
| Resistance @ 25℃ | 40mΩ | |
| Time to Trip(Max) | 10s | |
| Resistance - Post Trip (R1) (Max) | 120mΩ |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Radial leaded devices.
- Over-current protection
- High voltage surge capabilities
- Flame retardant epoxy polymer insulating material meets UL94 V-0 requirement.
- Available in lead-free version.
- Meets MSL level 1, per J-STD-020
- Operating Temperature: -40°C~+85°C
응용 분야
AI 번역
- IT equipment
- Access network equipment
- Central office equipment
- ISDN and xDSL equipments
- Phone set and fax machine
- LAN/WAN and VOIP cards
현재 재고 없음
최소값: 10배수: 10판매 단위: Piece
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/PTC Resettable Fuses | |
| 제조업체 | KAILONG | |
| 포장 | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 1.35A | |
| Pitch | 5.1mm | |
| Current - Max | 40A | |
| Power Dissipation | 1W | |
| Trip Current | 2.7A | |
| Height | 16.5mm | |
| Length | 8.9mm | |
| Width | 3mm | |
| Resistance @ 25℃ | 40mΩ | |
| Time to Trip(Max) | 10s | |
| Resistance - Post Trip (R1) (Max) | 120mΩ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/PTC Resettable Fuses | |
| 제조업체 | KAILONG | |
| 포장 | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 1.35A | |
| Pitch | 5.1mm | |
| Current - Max | 40A |
| 타입 | 설명 | |
|---|---|---|
| Power Dissipation | 1W | |
| Trip Current | 2.7A | |
| Height | 16.5mm | |
| Length | 8.9mm | |
| Width | 3mm | |
| Resistance @ 25℃ | 40mΩ | |
| Time to Trip(Max) | 10s | |
| Resistance - Post Trip (R1) (Max) | 120mΩ |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Radial leaded devices.
- Over-current protection
- High voltage surge capabilities
- Flame retardant epoxy polymer insulating material meets UL94 V-0 requirement.
- Available in lead-free version.
- Meets MSL level 1, per J-STD-020
- Operating Temperature: -40°C~+85°C
응용 분야
AI 번역
- IT equipment
- Access network equipment
- Central office equipment
- ISDN and xDSL equipments
- Phone set and fax machine
- LAN/WAN and VOIP cards
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



