Minos AP8022H
| Manufacturer |
Minos
Asian Brands |
| Mfr. Part # | AP8022H |
| LCSC Part # | C2960444 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | High-performance offline PWM switching power supply controller |
| Description | Converter Offline 58kHz~70kHz DIP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Minos | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
255 
255
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2449 | $ 1.22 |
50+ | $ 0.1883 | $ 9.42 |
150+ | $ 0.1663 | $ 24.95 |
500+ | $ 0.1387 | $ 69.35 |
2,000+ | $ 0.1265 | $ 253.00 |
4,000+ | $ 0.1191 | $ 476.40 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$