LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DMP2160UFDBQ-7 product image
  • DMP2160UFDBQ-7 thumbnail 1
  • DMP2160UFDBQ-7 thumbnail 2
  • DMP2160UFDBQ-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DMP2160UFDBQ-7

Manufacturer
MPN
DMP2160UFDBQ-7
LCSC Part #
C2960352
Packaging
DFN-6-EP(2x2)
Customer #
Key Attributes
MOSFET P-CH ARR 20V 3.8A DFN-6-EP(2x2)
Datasheetpdf iconDIODES DMP2160UFDBQ-7
RoHS Compliance5 documents available
Alternative Parts10
In-Stock: 142
142 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4549$ 0.45
10+$ 0.4484$ 4.48
30+$ 0.4436$ 13.31
100+$ 0.4387$ 43.87
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerDIODES
PackagingDFN-6-EP(2x2)
Drain to Source Voltage20V
Current - Continuous Drain(Id)3.8A
RDS(on)54mΩ@4.5V
Pd - Power Dissipation1.4W
Gate Threshold Voltage (Vgs(th))900mV
Reverse Transfer Capacitance (Crss@Vds)59pF
Number2 P-Channel
Input Capacitance(Ciss)536pF
Gate Charge(Qg)6.5nC@4.5V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)68pF

Introduction

AI Translation

This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.

Features

AI Translation
  • Low on-resistance
  • Low gate threshold voltage, -0.9V maximum
  • Fast switching speed
  • Low input/output leakage current
  • Thin package, 0.5mm maximum height
  • Fully lead-free and RoHS compliant
  • Halogen- and antimony-free, "Green" device
  • Suitable for automotive applications requiring specific change control; this product is AEC-Q101 qualified, PPAP documentation available, and manufactured in IATF 16949 certified facilities.

Applications

AI Translation
  • Load Switch - Power Management Function - Portable Power Adapter

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DMP2160UFDB-7DIODESUDFN2020-61,900$ 0.4049
MCM2301-TPMCCDFN2020-6L1,725$ 0.1054
TPMDPB55XPTECH PUBLICDFN-6(2x2)3,000$ 0.1482
YJQ2301AYANGJIEDFN2020-6L-DUal3,040$ 0.131
PJM05DP20DFAPJSEMIDFN2x2A-6L115$ 0.1128
PTM20P04DHT(Shenzhen Jinyu Semicon)DFN-6L(2x2)1,860$0.1032 $0.1086
TPNTLJD3115PT1GTECH PUBLICDFN-6(2x2)3,270$ 0.1706
TPM20PB4D6TECH PUBLICDFN-6(2x2)855$0.1506 $0.1585
NTLJD3115PT1GonsemiWDFN-6-EP(2x2)0$ 0.2755
PJQ2815_R1_00001PANJITDFN2020-6L0$ 0.1634