HRK 16V220uF CD288
| Manufacturer |
HRK
Asian Brands |
| Mfr. Part # | 16V220uF CD288 |
| LCSC Part # | C2960215 |
| Package | Through Hole,D6.3xL7mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 16V TH |
| Description | 220uF 16V Aluminum Electrolytic Capacitors Through Hole,D6.3xL7mm |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | HRK | |
| Package | Through Hole,D6.3xL7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
6,060 
6,060
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0211 | $ 0.42 |
200+ | $ 0.0166 | $ 3.32 |
1,000+ | $ 0.0127 | $ 12.70 |
2,000+ | $ 0.0111 | $ 22.20 |
10,000+ | $ 0.0098 | $ 98.00 |
20,000+ | $ 0.0091 | $ 182.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$