TECH PUBLIC APM2305AC
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | APM2305AC |
| LCSC Part # | C2959856 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4.1A SOT-23 |
| Description | P-Channel 20V 4.1A 1.7W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20,310
20,310
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0809 | $ 0.40 |
50+ | $ 0.0641 | $ 3.21 |
150+ | $ 0.0557 | $ 8.36 |
500+ | $ 0.0494 | $ 24.70 |
3,000+ | $ 0.0398 | $ 119.40 |
6,000+ | $ 0.0372 | $ 223.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$