TECH PUBLIC DMP2045U
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | DMP2045U |
| LCSC Part # | C2959855 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4.1A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.7W | |
| RDS(on) | 75mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 740pF | |
| Gate Charge(Qg) | 7.8nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AO4443 utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operates at gate voltages as low as 2.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Advanced Trench Technology Excellent Rps(on) and Low Gate Charge
- Lead free product is acquired
Applications
AI Translation
- Load/Power Switching
- Interfacing
- Switching
- Logic Level Shift
In-Stock: 2,115
2,115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0942 | $ 0.47 |
| 50+ | $ 0.075 | $ 3.75 |
| 150+ | $ 0.0654 | $ 9.81 |
| 500+ | $ 0.0582 | $ 29.10 |
| 3,000+ | $ 0.0459 | $ 137.70 |
| 6,000+ | $ 0.0431 | $ 258.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.7W | |
| RDS(on) | 75mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 740pF | |
| Gate Charge(Qg) | 7.8nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AO4443 utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operates at gate voltages as low as 2.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Advanced Trench Technology Excellent Rps(on) and Low Gate Charge
- Lead free product is acquired
Applications
AI Translation
- Load/Power Switching
- Interfacing
- Switching
- Logic Level Shift
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



