LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC CDSOT23-T24CAN product image
  • CDSOT23-T24CAN thumbnail 1
  • CDSOT23-T24CAN thumbnail 2
  • CDSOT23-T24CAN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC CDSOT23-T24CANRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
CDSOT23-T24CAN
LCSC Part #
C2959841
Packaging
SOT-23
Customer #
Key Attributes
24VWM 50VC SOT-23
Datasheetpdf iconTECH PUBLIC CDSOT23-T24CAN
In-Stock: 9,960
9,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0828$ 0.83
100+$ 0.0673$ 6.73
300+$ 0.0596$ 17.88
3,000+$ 0.0467$ 140.10
6,000+$ 0.0421$ 252.60
9,000+$ 0.0397$ 357.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-23
Clamping Voltage50V
Peak Pulse Current (Ipp)5.5A@8/20us
Peak Pulse Power Dissipation (Ppp)250W@8/20us
Number of Channels2
Voltage - Breakdown32V
Reverse Leakage Current (Ir)80nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 250W peak pulse power (8/20μs)
  • Protects two bidirectional lines
  • Ultra-low leakage: nanoampere level
  • Operating voltage: 24V
  • Low clamping voltage
  • Complies with the following standards: - IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV - IEC 61000-4-4 (EFT) 40A (5/50ns) - IEC 61000-4-5 (Surge) 5A (8/20μs)
  • RoHS compliant
  • SOT-23 package
  • Molding compound flammability rating: UL 94V-0
  • Packaging: Tape and reel per EIA 481 3000 pieces per 7-inch reel

Applications

AI Translation
  • CAN bus protection
  • Automotive applications