LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZX84-A27,215 product image
  • BZX84-A27,215 thumbnail 1
  • BZX84-A27,215 thumbnail 2
  • BZX84-A27,215 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZX84-A27,215RoHS

Manufacturer
MPN
BZX84-A27,215
LCSC Part #
C2959809
Packaging
SOT-23(TO-236AB)
Customer #
Key Attributes
DIODE ZENER 27V 250mW SOT-23(TO-236AB)
Datasheetpdf iconNexperia BZX84-A27,215
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.3278$ 1.64
50+$ 0.2608$ 13.04
150+$ 0.2321$ 34.82
500+$ 0.1964$ 98.20
3,000+$ 0.1804$ 541.20
6,000+$ 0.1709$ 1025.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOT-23(TO-236AB)
Tolerance±1%
Pd - Power Dissipation250mW
Operating Junction Temperature Range-40℃~+150℃
Reverse Leakage Current (Ir)50nA@18.9V
Impedance(Zzt)25Ω
Diode Configuration1 Independent
Zener Voltage(Range)26.73V~27.27V
Zener Voltage(Nom)27V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Low- power voltage regulator diodes in a small SOT23 (TO- 236AB) Surface- Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ± 1% (BZX84- A), ± 2% (BZX84- B) and approximately ± 5% (BZX84- C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4 V to 75 V.

Features

AI Translation
  • Total power dissipation: ≤ 250 mW
  • Three tolerance series: ± 1%, ± 2% and approximately ± 5%
  • Working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: ≤ 40 W

Applications

AI Translation
  • General regulation functions