muRata GRM188Z71A106KA73D
| Manufacturer | |
| Mfr. Part # | GRM188Z71A106KA73D |
| LCSC Part # | C2959727 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 10uF 10V X7R 0603 |
| Description | 10uF ±10% 10V Ceramic Capacitor X7R 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
80,320 
80,320
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0607 | $ 0.61 |
100+ | $ 0.0498 | $ 4.98 |
300+ | $ 0.0443 | $ 13.29 |
1,000+ | $ 0.0397 | $ 39.70 |
4,000+ | $ 0.0365 | $ 146.00 |
8,000+ | $ 0.0355 | $ 284.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$