Infineon/CYPRESS S29GL128S90FHSS30
| Manufacturer | |
| MPN | S29GL128S90FHSS30 |
| LCSC Part # | C2959275 |
| Packaging | LBGA-64 |
| Customer # | |
| Key Attributes | 128Mbit 2.7V~3.6V LBGA-64 Memory RoHS |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LBGA-64 | |
| Operating Temperature | 0℃~+85℃ | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Page Programming Time (Tpp) | 60ns | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LBGA-64 | |
| Operating Temperature | 0℃~+85℃ |
| Type | Description | |
|---|---|---|
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Page Programming Time (Tpp) | 60ns | |
| Interface | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3537 | $ 0.35 |
| 200+ | $ 0.1369 | $ 27.38 |
| 500+ | $ 0.1321 | $ 66.05 |
| 1,000+ | $ 0.1297 | $ 129.70 |
Standard Packaging1800/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LBGA-64 | |
| Operating Temperature | 0℃~+85℃ | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Page Programming Time (Tpp) | 60ns | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LBGA-64 | |
| Operating Temperature | 0℃~+85℃ |
| Type | Description | |
|---|---|---|
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Page Programming Time (Tpp) | 60ns | |
| Interface | - |
Help & FeedbackShow similar products (0) >
C2959275 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

