Infineon/CYPRESS S29GL256S90DHA020
| Manufacturer | |
| Mfr. Part # | S29GL256S90DHA020 |
| LCSC Part # | C2959230 |
| Package | LBGA-64 |
| Customer # | |
| Description | 2.7V~3.6V 256Mbit LBGA-64 Memory (ICs) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon/CYPRESS | |
| Package | LBGA-64 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2600 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5694 | $ 0.57 |
200+ | $ 0.2207 | $ 44.14 |
500+ | $ 0.213 | $ 106.50 |
1,000+ | $ 0.2099 | $ 209.90 |
Standard Packaging 2600/Full
Tray | ||