LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY22393FXE product image
Images for reference only

Infineon/CYPRESS CY22393FXERoHS

Manufacturer
MPN
CY22393FXE
LCSC Part #
C2957758
Packaging
TSSOP-16
Customer #
Key Attributes
Three-PLL Serial-Programmable Flash-Programmable Clock Generator
Datasheetpdf iconInfineon/CYPRESS CY22393FXE
In-Stock: 131
131 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.9279$ 7.93
10+$ 6.762$ 67.62
30+$ 6.0522$ 181.57
100+$ 5.4569$ 545.69
Standard Packaging480/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerInfineon/CYPRESS
PackagingTSSOP-16
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
Voltage - Supply3.135V~3.465V
Output Frequency(Max)166MHz
Phase OffsetNot supported
Period Jitter, Peak-to-Peak400ps;-
FeaturesBuilt-in phase-locked loop;On-chip VCO/DCO
Output LevelCMOS
Phase Jitter-
Number of Outputs5

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging480
Sales UnitPiece

Introduction

AI Translation

The CY22393 has three PLLs which, when combined with the reference, allow up to four independent frequencies to be output on up to six pins. These three PLLs are completely programmable.

Features

AI Translation
  • Three integrated phase-locked loops (PLLs)
  • Ultra-wide divide counters (8-bit Q, 11-bit P, and 7-bit post divide)
  • Improved linear crystal load capacitors
  • Flash programmability with external programmer
  • Field-programmable
  • Low-jitter, high-accuracy outputs
  • Power management options (Shutdown, OE, Suspend)
  • Configurable crystal drive strength
  • Frequency select through three external LVTTL inputs
  • 3.3 V operation
  • 16-pin TSSOP package
  • CyClocksRT software support
  • AEC-Q100 Qualified
  • Available in Automotive-A and Automotive-E grade
  • Two-wire serial interface for in-system configurability
  • Configurable output buffer
  • Digital VCXO