LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY25100SXC-004AT product image
Images for reference only

Infineon/CYPRESS CY25100SXC-004AT

Manufacturer
MPN
CY25100SXC-004AT
LCSC Part #
C2957369
Packaging
SOIC-8
Customer #
Key Attributes
200MHz 3.13V~3.45V SOIC-8 Clock Generators, PLLs, Frequency Synthesizers
DatasheetInfineon/CYPRESS CY25100SXC-004AT
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.213$ 0.21
200+$ 0.0825$ 16.50
500+$ 0.0796$ 39.80
1,000+$ 0.0781$ 78.10
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerInfineon/CYPRESS
PackagingSOIC-8
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
Output Frequency(Max)200MHz
Voltage - Supply3.13V~3.45V
Period Jitter, Peak-to-Peak-;-
Interface-
Phase Offset-
InputCMOS
FeaturesSpread spectrum;Built-in phase-locked loop
Output Level-
Phase Jitter-
Number of Outputs-

Introduction

AI Translation

The CY25100 is a Spread Spectrum Clock Generator (SSCG) IC used for the purpose of reducing EMI found in today’s high-speed digital electronic systems. The device uses a Cypress proprietary PLL and Spread Spectrum Clock (SSC) technology to synthesize and modulate the frequency of the input clock. By frequency modulating the clock, the measured EMI at the fundamental and harmonic frequencies are greatly reduced. This reduction in radiated energy can significantly reduce the cost of complying with regulatory agency (EMC) requirements and improve time-to-market without degrading system performance. The CY25100 uses a factory/field-programmable configuration memory array to synthesize output frequency, spread%, crystal load capacitor, reference clock output on/off, spread spectrum on/off function and PD#/OE options. The spread% is programmed to either center spread or down spread with various spread percentages. The range for center spread is from ±0.25% to ±2.50%. The range for down spread is from -0.5% to -5.0%. The input to the CY25100 can be either a crystal or a clock signal. The input frequency range for crystals is 8 - 30 MHz, and for clock signals is 8–166 MHz. The CY25100 has two clock outputs, REFCLK and SSCLK. The non-spread spectrum REFCLK output has the same frequency as the input of the CY25100. The frequency modulated SSCLK output can be programmed from 3 - 200 MHz. The CY25100 products are available in an 8-Pin SOIC and TSSOP packages with commercial and industrial operating temperature ranges.

Features

AI Translation
  • Wide operating output (SSCLK) frequency range: 3–200 MHz
  • Programmable spread spectrum with nominal 31.5-kHz modulation frequency
    • Center spread: ±0.25% to ±2.5%
    • Down spread: -0.5% to -5.0%
  • Input frequency range
    • External crystal: 8–30 MHz fundamental crystals
    • External reference: 8–166 MHz Clock
  • Integrated phase-locked loop (PLL)
  • Field-programmable
    • CY25100SCF and CY25100SIF, 8-pin SOIC
    • CY25100ZCF and CY25100ZIF, 8-pin TSSOP
  • Programmable crystal load capacitor tuning array
  • Low cycle-to-cycle jitter
  • 3.3V operation
  • Commercial and Industrial operation
  • Spread Spectrum On/Off function
  • Power down or Output Enable function

Applications

AI Translation
  • PC peripherals
  • networking
  • consumer applications