Infineon/CYPRESS CY28344PVC
| Manufacturer | |
| MPN | CY28344PVC |
| LCSC Part # | C2957083 |
| Packaging | SSOP-48 |
| Customer # | |
| Key Attributes | 3.135V~3.465V 133MHz SSOP-48 Clock Generators, PLLs, Frequency Synthesizers |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SSOP-48 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.135V~3.465V | |
| Output Frequency(Max) | 133MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SSOP-48 |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.135V~3.465V | |
| Output Frequency(Max) | 133MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compatible with Intel® CK-Titan and CK-408 clock synthesizer/driver specifications
- System frequency synthesizer for Intel Brookdale (845) and Brookdale G Pentium® 4 chipsets
- Programmable clock output frequency with increments less than 1MHz
- Integrated fail-safe watchdog timer for system recovery
- Automatic switchover to hardware-selected or software-programmed clock frequency upon watchdog timer timeout
- System reset signal generation on watchdog timer timeout or SMBus interface-driven output frequency change
- SMBus byte read/write and block read/write operation support for simplified system BIOS development
- Vendor ID and Version ID support
- Programmable drive strength support
- Programmable output skew support
- Power management control input
- 48-pin SSOP package
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.286 | $ 0.29 |
| 200+ | $ 0.1107 | $ 22.14 |
| 500+ | $ 0.1068 | $ 53.40 |
| 1,000+ | $ 0.1049 | $ 104.90 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SSOP-48 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.135V~3.465V | |
| Output Frequency(Max) | 133MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SSOP-48 |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.135V~3.465V | |
| Output Frequency(Max) | 133MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compatible with Intel® CK-Titan and CK-408 clock synthesizer/driver specifications
- System frequency synthesizer for Intel Brookdale (845) and Brookdale G Pentium® 4 chipsets
- Programmable clock output frequency with increments less than 1MHz
- Integrated fail-safe watchdog timer for system recovery
- Automatic switchover to hardware-selected or software-programmed clock frequency upon watchdog timer timeout
- System reset signal generation on watchdog timer timeout or SMBus interface-driven output frequency change
- SMBus byte read/write and block read/write operation support for simplified system BIOS development
- Vendor ID and Version ID support
- Programmable drive strength support
- Programmable output skew support
- Power management control input
- 48-pin SSOP package
C2957083 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

