Infineon/CYPRESS CY28405OC-3T
| Manufacturer | |
| MPN | CY28405OC-3T |
| LCSC Part # | C2957071 |
| Packaging | SSOP-48 |
| Customer # | |
| Key Attributes | SSOP-48 Clock Generators, PLLs, Frequency Synthesizers |
| Datasheet | Infineon/CYPRESS CY28405OC-3T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SSOP-48 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/CYPRESS |
| Type | Description | |
|---|---|---|
| Packaging | SSOP-48 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Intel Pentium 4 CPU support
- Selectable CPU frequency
- 3.3V power supply
- Nine PCI clock copies
- Four 3V66 clock copies, including one optional VCH
- Two 48MHz clock copies
- Two REF clock copies
- Three differential CPU clock pairs
- One differential SRC clock
- SMBus/I²C byte, word, and block read/write support
- Ideal Lexmark spread-spectrum profile for minimizing EMI
- 48-pin SSOP package
- 100k internal pull-up resistors
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2879 | $ 0.29 |
| 200+ | $ 0.1115 | $ 22.30 |
| 500+ | $ 0.1076 | $ 53.80 |
| 1,000+ | $ 0.1056 | $ 105.60 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SSOP-48 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/CYPRESS |
| Type | Description | |
|---|---|---|
| Packaging | SSOP-48 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Intel Pentium 4 CPU support
- Selectable CPU frequency
- 3.3V power supply
- Nine PCI clock copies
- Four 3V66 clock copies, including one optional VCH
- Two 48MHz clock copies
- Two REF clock copies
- Three differential CPU clock pairs
- One differential SRC clock
- SMBus/I²C byte, word, and block read/write support
- Ideal Lexmark spread-spectrum profile for minimizing EMI
- 48-pin SSOP package
- 100k internal pull-up resistors
C2957071 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

