Infineon/CYPRESS CY29350AI
| Manufacturer | |
| Mfr. Part # | CY29350AI |
| LCSC Part # | C2957055 |
| Package | TQFP-32(7x7) |
| Customer # | |
| Description | 2.375V~3.465V 200MHz TQFP-32(7x7) Clock Generators, PLLs, Frequency Synthesizers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/CYPRESS | |
| Package | TQFP-32(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.1553 | $ 4.16 |
200+ | $ 1.6078 | $ 321.56 |
500+ | $ 1.5523 | $ 776.15 |
1,000+ | $ 1.5245 | $ 1524.50 |
Standard Packaging 25/Full
Tube | ||