Infineon/CYPRESS CY62128DV30LL-70ZAXI
| Manufacturer | |
| MPN | CY62128DV30LL-70ZAXI |
| LCSC Part # | C2956711 |
| Packaging | TFSOP-32 |
| Customer # | |
| Key Attributes | 1Mbit Parallel Port (Parallel) TFSOP-32 Memory RoHS |
| Datasheet | Infineon/CYPRESS CY62128DV30LL-70ZAXI |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 13 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TFSOP-32 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 850uA;2.2V~3.6V;5mA | |
| Access Time | 70ns | |
| Standby Supply Current | 1.5uA | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TFSOP-32 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function |
| Type | Description | |
|---|---|---|
| Memory Size | 1Mbit | |
| Voltage - Supply | 850uA;2.2V~3.6V;5mA | |
| Access Time | 70ns | |
| Standby Supply Current | 1.5uA | |
| Interface | Parallel Port (Parallel) |
Introduction
The CY62128DV30 is a high-performance CMOS static RAM organized as 128K words × 8 bits. This device employs advanced circuit design to deliver ultra-low operating current, making it ideal for extending battery life in portable applications such as mobile phones. The device also features automatic power-down, which reduces power consumption by up to 90% when the address is not switching. When Chip Enable 1 (CE1 bar) is high or Chip Enable 2 (CE2) is low, the device enters standby mode, reducing power consumption by more than 99%. The I/O pins (I/O0 through I/O7) are placed in a high-impedance state when Chip Enable 1 (CE1 bar) is high or Chip Enable 2 (CE2) is low, when Output Disable (OE is high), or during a write operation (Chip Enable 1 (CE1 bar) is low, Chip Enable 2 (CE2) is high, and Write Enable (WE) is low). To write data to the device, Chip Enable 1 (CE1 bar) must be driven low, Chip Enable 2 (CE2) high, and Write Enable (WE) low; data present on the 8 I/O pins is then written to the location specified by address pins A0 through A16. To read data from the device, Chip Enable 1 (CE1 bar) must be driven low, Chip Enable 2 (CE2) high, Output Enable (OE) low, and Write Enable (WE) high; under these conditions, the contents of the memory cell specified by the address pins appear on the I/O pins.
Features
- Ultra-high speed: 55 and 70 ns
- Wide voltage range: 2.2V to 3.6V
- Pin-compatible with CY62128V
- Ultra-low active power consumption Active current: 0.85 mA typical at f = 1 MHz Active current: 5 mA typical at f = fMAX
- Ultra-low standby power consumption
- Easy memory expansion via CE1, CE2, and OE functions Automatic power-down when deselected
- Available in lead-free and leaded 32-pin SOIC, 32-pin TSOP, and 32-pin small TSOP packages, and leaded 32-pin reverse TSOP package
Applications
- Portable applications
- Mobile phones
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2111 | $ 0.21 |
| 200+ | $ 0.0817 | $ 16.34 |
| 500+ | $ 0.0789 | $ 39.45 |
| 1,000+ | $ 0.0774 | $ 77.40 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TFSOP-32 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 850uA;2.2V~3.6V;5mA | |
| Access Time | 70ns | |
| Standby Supply Current | 1.5uA | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TFSOP-32 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function |
| Type | Description | |
|---|---|---|
| Memory Size | 1Mbit | |
| Voltage - Supply | 850uA;2.2V~3.6V;5mA | |
| Access Time | 70ns | |
| Standby Supply Current | 1.5uA | |
| Interface | Parallel Port (Parallel) |
Introduction
The CY62128DV30 is a high-performance CMOS static RAM organized as 128K words × 8 bits. This device employs advanced circuit design to deliver ultra-low operating current, making it ideal for extending battery life in portable applications such as mobile phones. The device also features automatic power-down, which reduces power consumption by up to 90% when the address is not switching. When Chip Enable 1 (CE1 bar) is high or Chip Enable 2 (CE2) is low, the device enters standby mode, reducing power consumption by more than 99%. The I/O pins (I/O0 through I/O7) are placed in a high-impedance state when Chip Enable 1 (CE1 bar) is high or Chip Enable 2 (CE2) is low, when Output Disable (OE is high), or during a write operation (Chip Enable 1 (CE1 bar) is low, Chip Enable 2 (CE2) is high, and Write Enable (WE) is low). To write data to the device, Chip Enable 1 (CE1 bar) must be driven low, Chip Enable 2 (CE2) high, and Write Enable (WE) low; data present on the 8 I/O pins is then written to the location specified by address pins A0 through A16. To read data from the device, Chip Enable 1 (CE1 bar) must be driven low, Chip Enable 2 (CE2) high, Output Enable (OE) low, and Write Enable (WE) high; under these conditions, the contents of the memory cell specified by the address pins appear on the I/O pins.
Features
- Ultra-high speed: 55 and 70 ns
- Wide voltage range: 2.2V to 3.6V
- Pin-compatible with CY62128V
- Ultra-low active power consumption Active current: 0.85 mA typical at f = 1 MHz Active current: 5 mA typical at f = fMAX
- Ultra-low standby power consumption
- Easy memory expansion via CE1, CE2, and OE functions Automatic power-down when deselected
- Available in lead-free and leaded 32-pin SOIC, 32-pin TSOP, and 32-pin small TSOP packages, and leaded 32-pin reverse TSOP package
Applications
- Portable applications
- Mobile phones
C2956711 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CY62128DV30L-70ZIT | Infineon/CYPRESS | TFSOP-32 | 0 | $ 0.4085 | ||
| CY62128DV30LL-70ZXIT | Infineon/CYPRESS | TFSOP-32 | 0 | $ 0.213 | ||
| CY62128DV30LL-70ZAIT | Infineon/CYPRESS | TFSOP-32 | 0 | $ 0.0963 | ||
| CY62128DV30LL-70ZRI | Infineon/CYPRESS | TFSOP-32 | 0 | $ 0.2027 | ||
| CY62128DV30LL-55ZXIT | Infineon/CYPRESS | TFSOP-32 | 0 | $ 0.1878 | ||
| CY62128DV30LL-55ZXI | Infineon/CYPRESS | TFSOP-32 | 0 | $ 0.3696 | ||
| CY62128DV30LL-55ZAXIT | Infineon/CYPRESS | TFSOP-32 | 0 | $ 0.1944 | ||
| CY62128DV30LL-55ZAXI | Infineon/CYPRESS | TFSOP-32 | 0 | $ 0.4027 | ||
| CY62128DV30LL-55ZAIT | Infineon/CYPRESS | TFSOP-32 | 0 | $ 0.2053 | ||
| CY62128DV30LL-55ZAI | Infineon/CYPRESS | TFSOP-32 | 0 | $ 0.4144 | ||
| CY62128DV30L-55ZRI | Infineon/CYPRESS | TFSOP-32 | 0 | $ 0.1849 | ||
| CY62128DV30L-55ZI | Infineon/CYPRESS | TFSOP-32 | 0 | $ 0.1917 | ||
| CY62128DV30L-55ZAI | Infineon/CYPRESS | TFSOP-32 | 0 | $ 0.1148 |

