Littelfuse P6KE39A-B
| Manufacturer | |
| MPN | P6KE39A-B |
| LCSC Part # | C29554827 |
| Packaging | DO-204AC |
| Customer # | |
| Key Attributes | DO-204AC TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-204AC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The P6KE series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- 600W peak pulse power capability at 10/1000 μs waveform, repetition rate (duty cycle): 0.01%
- Glass passivated chip junction in DO-15 package
- Fast response time: from 0V to V<sub>BR</sub> min typically less than 1.0ps
- Excellent clamping capability
- Typical failure mode is short circuit due to voltage or current exceeding specified ratings
- Whisker tested per Table 4a and 4c of JEDEC JESD201A
- IEC 61000-4-2 ESD protection: air discharge 30kV, contact discharge 30kV
- EFT protection on data lines per IEC 61000-4-4
- Low incremental surge resistance
- Typical reverse leakage current (I<sub>R</sub>) < 1μA when V<sub>BR</sub> min > 12V
- Suitable for high-temperature reflow soldering (260°C/30 s)
- V<sub>BR</sub> @T<sub>J</sub> = V<sub>BR</sub>@25°C x (1 + αT x (T<sub>J</sub> - 25)) (αT: temperature coefficient, typical value 0.1%)
- UL recognized epoxy meeting V-0 flammability classification
- Matte tin lead-free plating
- Halogen-free and RoHS compliant
- Lead-free E3 denotes second level interconnect lead-free, terminal finish material is tin (Sn) (IPC/JEDEC J-STD-609A.01)
Applications
AI Translation
- TVS components are ideal for protecting I/O interfaces, VCC buses, and other vulnerable circuits in telecom, computing, industrial, and consumer electronics applications.
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3404 | $ 1.70 |
| 50+ | $ 0.2709 | $ 13.55 |
| 150+ | $ 0.2411 | $ 36.17 |
| 1,000+ | $ 0.2039 | $ 203.90 |
| 2,000+ | $ 0.1874 | $ 374.80 |
| 5,000+ | $ 0.1774 | $ 887.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-204AC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The P6KE series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- 600W peak pulse power capability at 10/1000 μs waveform, repetition rate (duty cycle): 0.01%
- Glass passivated chip junction in DO-15 package
- Fast response time: from 0V to V<sub>BR</sub> min typically less than 1.0ps
- Excellent clamping capability
- Typical failure mode is short circuit due to voltage or current exceeding specified ratings
- Whisker tested per Table 4a and 4c of JEDEC JESD201A
- IEC 61000-4-2 ESD protection: air discharge 30kV, contact discharge 30kV
- EFT protection on data lines per IEC 61000-4-4
- Low incremental surge resistance
- Typical reverse leakage current (I<sub>R</sub>) < 1μA when V<sub>BR</sub> min > 12V
- Suitable for high-temperature reflow soldering (260°C/30 s)
- V<sub>BR</sub> @T<sub>J</sub> = V<sub>BR</sub>@25°C x (1 + αT x (T<sub>J</sub> - 25)) (αT: temperature coefficient, typical value 0.1%)
- UL recognized epoxy meeting V-0 flammability classification
- Matte tin lead-free plating
- Halogen-free and RoHS compliant
- Lead-free E3 denotes second level interconnect lead-free, terminal finish material is tin (Sn) (IPC/JEDEC J-STD-609A.01)
Applications
AI Translation
- TVS components are ideal for protecting I/O interfaces, VCC buses, and other vulnerable circuits in telecom, computing, industrial, and consumer electronics applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

