LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC00BQ,115 product image
  • 74HC00BQ,115 thumbnail 1
  • 74HC00BQ,115 thumbnail 2
  • 74HC00BQ,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC00BQ,115

Manufacturer
MPN
74HC00BQ,115
LCSC Part #
C295467
Packaging
DHVQFN-14-EP(2.5x3)
Customer #
Key Attributes
Quad 2-input NAND gate
DatasheetNexperia 74HC00BQ,115
RoHS Compliance1 documents available
Alternative Parts8
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.231$ 1.16
50+$ 0.1859$ 9.30
150+$ 0.1666$ 24.99
500+$ 0.1425$ 71.25
3,000+$ 0.1138$ 341.40
6,000+$ 0.1074$ 644.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingDHVQFN-14-EP(2.5x3)
Input TypeStandardCMOS
output type-
Logic Family74HC
Voltage - Supply2V~6V
Output Logic Level - Low400mV
Propagation Delay7ns@6V,50pF
Features-
Input Logic Level - High1.5V~4.2V
Input Logic Level - Low500mV~1.8V
Operating Temperature-40℃~+125℃
Output Logic Level - High5.2V
Quiescent Current(Iq)40uA
Current - Output High(IOH)5.2mA
Number of Channels4;2
Current - Output Low(IOL)5.2mA

Introduction

AI Translation

The 74HC00; 74HCT00 is a quad 2-input NAND gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VcC.

Features

AI Translation
  • Input levels:
    • For 74HC00: CMOS level
    • For 74HCT00: TTL level
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22 - A114F exceeds 2000 V
    • MM JESD22 - A115 - A exceeds 200 V
  • Multiple package options
  • Specified from -40℃ to +85℃ and from -40℃ to +125℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
74HC132BQXNexperiaDHVQFN-14-EP(2.5x3)100$ 0.4738
74AHC132BQ,115NexperiaDHVQFN-14-EP(2.5x3)95$ 0.3276
74HC00BQ-Q100,115NexperiaDHVQFN-14-EP(2.5x3)0$ 0.3456
74HC132BQ-Q100XNexperiaDHVQFN-14-EP(2.5x3)0$ 0.5247
74AHC00D-Q100JNexperiaDHVQFN-14-EP(2.5x3)0$ 0.1181
74AHC00BQ,115NexperiaDHVQFN-14-EP(2.5x3)0$ 0.1157
74AHC00BQ-Q100XNexperiaDHVQFN-14-EP(2.5x3)0$ 0.5804
74AHC132BQ-Q100XNexperiaDHVQFN-14-EP(2.5x3)0$ 0.187