Infineon/CYPRESS CYWB0321ABX-FDXIT
| Manufacturer | |
| MPN | CYWB0321ABX-FDXIT |
| LCSC Part # | C2953893 |
| Packaging | - |
| Customer # | |
| Key Attributes | 480Mbps Controllers |
| Datasheet | Infineon/CYPRESS CYWB0321ABX-FDXIT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | - | |
| Voltage - Supply | 1.7V~1.9V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Wake-up function;Interrupt generation | |
| Quiescent Supply Current | 52uA | |
| Current - Supply | 115mA | |
| Data Rate | 480Mbps | |
| Interface | SPI;I2C;USB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | - | |
| Voltage - Supply | 1.7V~1.9V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Features | Wake-up function;Interrupt generation | |
| Quiescent Supply Current | 52uA | |
| Current - Supply | 115mA | |
| Data Rate | 480Mbps | |
| Interface | SPI;I2C;USB |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Multimedia device support: Support next-gen SD, SDHC, SDIO, and MMC+
- Simultaneous link to independent multimedia (SLM) architecture, enabling simultaneous and independent data paths between the processor and USB, and between the USB and mass storage
- High speed USB at 480 Mbps: USB 2.0 compliant; Integrated USB 2.0 transceiver, smart Serial Interface Engine; 16 programmable endpoints
- Flexible processor interface, which supports: SPI (slave mode) interface; Multiplexing and nonmultiplexing address and data interface; SRAM interface; Pseudo CRAM interface; Pseudo NAND Flash interface; DMA slave support
- Ultra low power, 1.8V core operation
- Low power modes
- Small footprint, 3.9×3.9 mm, 0.4 mm pitch, WLCSP
- Supports USB Boot, I2C Boot and Processor Boot
- Clock input frequency: 19.2 MHz; 26 MHz
Applications
AI Translation
- Cellular phones
- Portable media players
- Personal digital assistants
- Portable navigation devices
- Digital cameras
- POS terminals
- Portable video recorders
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4552 | $ 0.46 |
| 200+ | $ 0.1762 | $ 35.24 |
| 500+ | $ 0.17 | $ 85.00 |
| 1,000+ | $ 0.1669 | $ 166.90 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | - | |
| Voltage - Supply | 1.7V~1.9V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Wake-up function;Interrupt generation | |
| Quiescent Supply Current | 52uA | |
| Current - Supply | 115mA | |
| Data Rate | 480Mbps | |
| Interface | SPI;I2C;USB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | - | |
| Voltage - Supply | 1.7V~1.9V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Features | Wake-up function;Interrupt generation | |
| Quiescent Supply Current | 52uA | |
| Current - Supply | 115mA | |
| Data Rate | 480Mbps | |
| Interface | SPI;I2C;USB |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Multimedia device support: Support next-gen SD, SDHC, SDIO, and MMC+
- Simultaneous link to independent multimedia (SLM) architecture, enabling simultaneous and independent data paths between the processor and USB, and between the USB and mass storage
- High speed USB at 480 Mbps: USB 2.0 compliant; Integrated USB 2.0 transceiver, smart Serial Interface Engine; 16 programmable endpoints
- Flexible processor interface, which supports: SPI (slave mode) interface; Multiplexing and nonmultiplexing address and data interface; SRAM interface; Pseudo CRAM interface; Pseudo NAND Flash interface; DMA slave support
- Ultra low power, 1.8V core operation
- Low power modes
- Small footprint, 3.9×3.9 mm, 0.4 mm pitch, WLCSP
- Supports USB Boot, I2C Boot and Processor Boot
- Clock input frequency: 19.2 MHz; 26 MHz
Applications
AI Translation
- Cellular phones
- Portable media players
- Personal digital assistants
- Portable navigation devices
- Digital cameras
- POS terminals
- Portable video recorders
C2953893 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991A3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | 3A991A3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

