Infineon/CYPRESS CY2305CSXC-1H
| Manufacturer | |
| Mfr. Part # | CY2305CSXC-1H |
| LCSC Part # | C2953845 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 3.3 V Zero Delay Clock Buffer |
| Description | 3V~3.6V 133.33MHz SOIC-8 Clock Generators, PLLs, Frequency Synthesizers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/CYPRESS | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
6
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4318 $ 3.8023 | $ 3.80 |
10+ | $ 4.6972 $ 3.2881 | $ 32.88 |
30+ | $ 4.2494 $ 2.9746 | $ 89.24 |
100+ | $ 3.8743 $ 2.7121 | $ 271.21 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$