TDK NLCV25T-6R8M-EFD
| Manufacturer | |
| Mfr. Part # | NLCV25T-6R8M-EFD |
| LCSC Part # | C295377 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 275mA 1Ω 1008 |
| Description | 275mA 6.8uH 1Ω ±20% 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1226 | $ 0.61 |
50+ | $ 0.0981 | $ 4.91 |
150+ | $ 0.0859 | $ 12.89 |
500+ | $ 0.0767 | $ 38.35 |
2,000+ | $ 0.0693 | $ 138.60 |
4,000+ | $ 0.0656 | $ 262.40 |
Standard Packaging 2000/Full
Reel | ||