LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS FM24V05-G product image
  • FM24V05-G thumbnail 1
  • FM24V05-G thumbnail 2
  • FM24V05-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon/CYPRESS FM24V05-G

Manufacturer
MPN
FM24V05-G
LCSC Part #
C2953685
Packaging
SOIC-8
Customer #
Key Attributes
512-Kbit Serial (I2C) F-RAM
DatasheetInfineon/CYPRESS FM24V05-G
Alternative Parts1
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.4695$ 18.47
Standard Packaging485/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerInfineon/CYPRESS
PackagingSOIC-8
Operating Temperature-40℃~+85℃
Features-
Memory Size512Kbit
Sleep mode current (Izz)8uA
Voltage - Supply2V~3.6V
Program / Erase Cycles100,000,000,000,000 Cycles
Clock Frequency3.4MHz
Data Retention - TDR (Year)151 years
Current - Supply1mA
InterfaceI2C
Standby Supply Current150uA

Introduction

AI Translation

The FM24V05 is a 512-Kbit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory of F-RAM is nonvolatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by EEPROM and other nonvolatile memories.

Unlike EEPROM, the FM24V05 performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other nonvolatile memories. Also, F-RAM exhibits much lower power during writes than EEPROM since write operations do not require an internally elevated power supply voltage for write circuits. The FM24V05 is capable of supporting 10^14 read/write cycles, or 100 million times more write cycles than EEPROM.

These capabilities make the FM24V05 ideal for nonvolatile memory applications, requiring frequent or rapid writes. Examples range from data logging, where the number of write cycles may be critical, to demanding industrial controls where the long write time of EEPROM can cause data loss. The combination of features allows more frequent data writing with less overhead for the system.

The FM24V05 provides substantial benefits to users of serial (I²C) EEPROM as a hardware drop-in replacement. The device incorporates a read-only Device ID that allows the host to determine the manufacturer, product density, and product revision. The device specifications are guaranteed over an industrial temperature range of -40°C to +85°C

Features

AI Translation
  • 512-Kbit ferroelectric random access memory (F-RAM) logically organized as 64 × 8
  • High-endurance 100 trillion (10^14) read/writes
  • 151-year data retention
  • NoDelay™ writes
  • Advanced high-reliability ferroelectric process
  • Fast 2-wire Serial interface (I²C)
  • Up to 3.4-MHz frequency
  • Direct hardware replacement for serial (I²C) EEPROM
  • Supports legacy timings for 100 kHz and 400 kHz
  • Device ID: Manufacturer ID and Product ID
  • Low power consumption: 175 μA active current at 100 kHz, 90 μA (typ) standby current, 5 μA (typ) sleep mode current
  • Low-voltage operation: VDD = 2.0 V to 3.6 V
  • Industrial temperature: -40°C to +85°C
  • 8-pin small outline integrated circuit (SOIC) package
  • Restriction of hazardous substances (RoHS) compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FM24V05-GTRInfineon/CYPRESSSOIC-81,009$ 11.9579