Infineon/CYPRESS FM25CL64B-G
| Manufacturer | |
| Mfr. Part # | FM25CL64B-G |
| LCSC Part # | C2953538 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 64-Kbit Serial (SPI) F-RAM |
| Description | 64Kbit 2.7V~3.65V 20MHz SPI SOIC-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon/CYPRESS | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1940 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.8376 | $ 1.84 |
10+ | $ 1.5585 | $ 15.59 |
30+ | $ 1.3835 | $ 41.51 |
100+ | $ 1.204 | $ 120.40 |
500+ | $ 1.1225 | $ 561.25 |
1,000+ | $ 1.0878 | $ 1087.80 |
Standard Packaging 1940/Full
Tube | ||