Infineon/CYPRESS CY14ME064Q2A-SXQT
| Manufacturer | |
| Mfr. Part # | CY14ME064Q2A-SXQT |
| LCSC Part # | C2953388 |
| Package | SOIC-8 |
| Customer # | |
| Description | 64Kbit 4.5V~5.5V SPI SOIC-8 Memory (ICs) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon/CYPRESS | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4305 | $ 0.43 |
200+ | $ 0.1666 | $ 33.32 |
500+ | $ 0.1608 | $ 80.40 |
1,000+ | $ 0.1579 | $ 157.90 |
Standard Packaging 2500/Full
Reel | ||