Infineon/CYPRESS CY2DP1502ZXCT
| Manufacturer | |
| MPN | CY2DP1502ZXCT |
| LCSC Part # | C2953232 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 2.375V~3.465V 1.5GHz TSSOP-8 Clock Buffers, Drivers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSSOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.375V~3.465V | |
| Output Frequency(Max) | 1.5GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4953 | $ 0.50 |
| 200+ | $ 0.1914 | $ 38.28 |
| 500+ | $ 0.1852 | $ 92.60 |
| 1,000+ | $ 0.1821 | $ 182.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSSOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.375V~3.465V | |
| Output Frequency(Max) | 1.5GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

